4 Conductor Multi-Conductor Cable Black 6 AWG 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1119922

DigiKey Part Number
5614-1119922-ND
5614-1119922-DS-ND
Manufacturer
Manufacturer Product Number
1119922
Description
OLFLEX CLASSIC 110 4G16 BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 6 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
128/0.0161"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.740" (18.80mm)
Shield Type
-
Length
1640.4' (500.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
500 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1737,24000 Kč737,24 Kč
5657,44800 Kč3 287,24 Kč
10625,46700 Kč6 254,67 Kč
25585,20600 Kč14 630,15 Kč
50556,17400 Kč27 808,70 Kč
100528,32020 Kč52 832,02 Kč
Spool
QuantityUnit PriceExt Price
500362,21550 Kč181 107,75 Kč
Manufacturers Standard Package
Unit Price without VAT:737,24000 Kč
Unit Price with VAT:892,06040 Kč