7 Conductor Multi-Conductor Cable Black 19 AWG 3281' (1000.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1119874

DigiKey Part Number
5614-1119874-ND
5614-1119874-DS-ND
Manufacturer
Manufacturer Product Number
1119874
Description
OLFLEX CLASSIC 110 7G0,75 BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 7 Conductor Multi-Conductor Cable Black 19 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
24/0.0083"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.287" (7.29mm)
Shield Type
-
Length
3281' (1000.0m)
Jacket Color
Black
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
500 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 080
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
586,47000 Kč432,35 Kč
1082,33300 Kč823,33 Kč
2577,15520 Kč1 928,88 Kč
5073,41740 Kč3 670,87 Kč
10069,83930 Kč6 983,93 Kč
Spool
QuantityUnit PriceExt Price
1 00042,06634 Kč42 066,34 Kč
2 00039,94103 Kč79 882,06 Kč
3 00038,73767 Kč116 213,01 Kč
5 00037,26124 Kč186 306,20 Kč
Manufacturers Standard Package
Unit Price without VAT:96,80000 Kč
Unit Price with VAT:117,12800 Kč