Contact Crimp Socket 20 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 20 AWG Silver
11195000

11195000

DigiKey Part Number
2181-11195000-ND
Manufacturer
Manufacturer Product Number
11195000
Description
CONN CNT SLV SKT 2.5MM 20AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 20 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1014,88800 Kč148,88 Kč
2513,95120 Kč348,78 Kč
5013,28760 Kč664,38 Kč
10012,65130 Kč1 265,13 Kč
30011,70570 Kč3 511,71 Kč
50011,29062 Kč5 645,31 Kč
1 00010,75161 Kč10 751,61 Kč
2 50010,07837 Kč25 195,92 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč