
1119020 | |
|---|---|
DigiKey Part Number | 5614-1119020-ND 5614-1119020-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1119020 |
Description | OLFLEX CLASSIC 110 3G1,5 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,99000 Kč | 75,99 Kč |
| 5 | 67,95000 Kč | 339,75 Kč |
| 10 | 64,70800 Kč | 647,08 Kč |
| 25 | 60,63240 Kč | 1 515,81 Kč |
| 50 | 57,70220 Kč | 2 885,11 Kč |
| 100 | 54,89630 Kč | 5 489,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,28039 Kč | 32 280,39 Kč |
| 2 000 | 30,65564 Kč | 61 311,28 Kč |
| 3 000 | 29,73537 Kč | 89 206,11 Kč |
| 5 000 | 28,60666 Kč | 143 033,30 Kč |
| 7 000 | 28,41750 Kč | 198 922,50 Kč |
| Unit Price without VAT: | 75,99000 Kč |
|---|---|
| Unit Price with VAT: | 91,94790 Kč |




