
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | - | |
Specifications | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 38,67800 Kč | 386,78 Kč |
| 25 | 36,26080 Kč | 906,52 Kč |
| 50 | 34,52140 Kč | 1 726,07 Kč |
| 100 | 32,87350 Kč | 3 287,35 Kč |
| 250 | 30,81452 Kč | 7 703,63 Kč |
| 500 | 29,34312 Kč | 14 671,56 Kč |
| 1 000 | 27,94267 Kč | 27 942,67 Kč |
| 2 500 | 26,19426 Kč | 65 485,65 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |

