New at DigiKey
10607200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10607200

DigiKey Part Number
2181-10607200-ND
Manufacturer
Manufacturer Product Number
10607200
Description
EPIC H-A 10 FLAT GASKET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Gasket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Accessory Type
Gasket
For Use With/Related Products
-
Specifications
-
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
137,03000 Kč37,03 Kč
1031,45900 Kč314,59 Kč
2529,49440 Kč737,36 Kč
5028,07980 Kč1 403,99 Kč
10026,73780 Kč2 673,78 Kč
25025,06292 Kč6 265,73 Kč
50023,86614 Kč11 933,07 Kč
1 00022,72702 Kč22 727,02 Kč
2 50021,30468 Kč53 261,70 Kč
Manufacturers Standard Package
Unit Price without VAT:37,03000 Kč
Unit Price with VAT:44,80630 Kč