
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | - | |
Specifications | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,67000 Kč | 32,67 Kč |
| 10 | 27,79700 Kč | 277,97 Kč |
| 25 | 26,05760 Kč | 651,44 Kč |
| 50 | 24,80900 Kč | 1 240,45 Kč |
| 100 | 23,62110 Kč | 2 362,11 Kč |
| 250 | 22,14176 Kč | 5 535,44 Kč |
| 500 | 21,08438 Kč | 10 542,19 Kč |
| 1 000 | 20,07800 Kč | 20 078,00 Kč |
| 2 500 | 18,82136 Kč | 47 053,40 Kč |
| Unit Price without VAT: | 32,67000 Kč |
|---|---|
| Unit Price with VAT: | 39,53070 Kč |

