
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 16+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 14A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 120°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,16000 Kč | 372,16 Kč |
| 10 | 316,25500 Kč | 3 162,55 Kč |
| 25 | 296,44280 Kč | 7 411,07 Kč |
| 50 | 282,29320 Kč | 14 114,66 Kč |
| 100 | 268,82530 Kč | 26 882,53 Kč |
| 250 | 252,00892 Kč | 63 002,23 Kč |
| 500 | 239,99442 Kč | 119 997,21 Kč |
| Unit Price without VAT: | 372,16000 Kč |
|---|---|
| Unit Price with VAT: | 450,31360 Kč |











