
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 6 | |
Size | A3 | |
Termination Style | Screw | |
Voltage Rating | 48V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 80°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,09000 Kč | 250,09 Kč |
| 10 | 212,52100 Kč | 2 125,21 Kč |
| 25 | 199,20400 Kč | 4 980,10 Kč |
| 50 | 189,68760 Kč | 9 484,38 Kč |
| 100 | 180,63740 Kč | 18 063,74 Kč |
| 250 | 169,33376 Kč | 42 333,44 Kč |
| 500 | 161,25960 Kč | 80 629,80 Kč |
| 1 000 | 153,57139 Kč | 153 571,39 Kč |
| Unit Price without VAT: | 250,09000 Kč |
|---|---|
| Unit Price with VAT: | 302,60890 Kč |










