New at DigiKey
10436500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10451400

DigiKey Part Number
2181-10451400-ND
Manufacturer
Manufacturer Product Number
10451400
Description
EPIC H-A 3/4 CODEPIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Coding Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Accessory Type
Coding Pin
For Use With/Related Products
Epic® H-A Frames
Specifications
-
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115,40000 Kč15,40 Kč
1013,00400 Kč130,04 Kč
2512,18400 Kč304,60 Kč
5011,60140 Kč580,07 Kč
10011,04800 Kč1 104,80 Kč
25010,35472 Kč2 588,68 Kč
5009,85996 Kč4 929,98 Kč
1 0009,38912 Kč9 389,12 Kč
2 5008,80127 Kč22 003,18 Kč
Manufacturers Standard Package
Unit Price without VAT:15,40000 Kč
Unit Price with VAT:18,63400 Kč