
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HA3/4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | NPT-1/2 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,13000 Kč | 380,13 Kč |
| 10 | 323,01300 Kč | 3 230,13 Kč |
| 30 | 298,91967 Kč | 8 967,59 Kč |
| 50 | 288,33780 Kč | 14 416,89 Kč |
| 100 | 274,58090 Kč | 27 458,09 Kč |
| 250 | 257,40516 Kč | 64 351,29 Kč |
| 500 | 245,13296 Kč | 122 566,48 Kč |
| Unit Price without VAT: | 380,13000 Kč |
|---|---|
| Unit Price with VAT: | 459,95730 Kč |

