
Category | Termination Style Crimp |
Manufacturer LAPP | Voltage Rating 400V |
Series | Current Rating (Amps) 20A |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Color Black |
Connector Type Module without Contacts | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 37,91500 Kč | 379,15 Kč |
| 30 | 35,08600 Kč | 1 052,58 Kč |
| 50 | 33,84440 Kč | 1 692,22 Kč |
| 100 | 32,22800 Kč | 3 222,80 Kč |
| 250 | 30,20796 Kč | 7 551,99 Kč |
| 500 | 28,76600 Kč | 14 383,00 Kč |
| 1 000 | 27,39287 Kč | 27 392,87 Kč |
| 2 500 | 25,67888 Kč | 64 197,20 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |



