
1023473 | |
|---|---|
DigiKey Part Number | 2181-1023473-ND 2181-1023473-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1023473 |
Description | CABLE 4CORD 10-12AWG GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 10 AWG, 12 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,97000 Kč | 415,97 Kč |
| 5 | 371,28600 Kč | 1 856,43 Kč |
| 10 | 353,33300 Kč | 3 533,33 Kč |
| 25 | 330,71840 Kč | 8 267,96 Kč |
| 50 | 314,43660 Kč | 15 721,83 Kč |
| 100 | 298,81620 Kč | 29 881,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 234,47921 Kč | 234 479,21 Kč |
| Unit Price without VAT: | 415,97000 Kč |
|---|---|
| Unit Price with VAT: | 503,32370 Kč |

