
1023472 | |
|---|---|
DigiKey Part Number | 2181-1023472-ND 2181-1023472-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1023472 |
Description | CABLE 4CORD 12-14AWG GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 12 AWG, 14 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,11000 Kč | 364,11 Kč |
| 5 | 324,96600 Kč | 1 624,83 Kč |
| 10 | 309,25900 Kč | 3 092,59 Kč |
| 25 | 289,50360 Kč | 7 237,59 Kč |
| 50 | 275,27120 Kč | 13 763,56 Kč |
| 100 | 261,61830 Kč | 26 161,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 202,75039 Kč | 202 750,39 Kč |
| Unit Price without VAT: | 364,11000 Kč |
|---|---|
| Unit Price with VAT: | 440,57310 Kč |

