
1023471 | |
|---|---|
DigiKey Part Number | 2181-1023471-ND 2181-1023471-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1023471 |
Description | CABLE 4CORD 14-16AWG GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 14 AWG, 16 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,15000 Kč | 327,15 Kč |
| 5 | 292,08200 Kč | 1 460,41 Kč |
| 10 | 277,97200 Kč | 2 779,72 Kč |
| 25 | 260,24080 Kč | 6 506,02 Kč |
| 50 | 247,46560 Kč | 12 373,28 Kč |
| 100 | 235,21330 Kč | 23 521,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 156,70597 Kč | 156 705,97 Kč |
| Unit Price without VAT: | 327,15000 Kč |
|---|---|
| Unit Price with VAT: | 395,85150 Kč |

