
1023470 | |
|---|---|
DigiKey Part Number | 2181-1023470-ND 2181-1023470-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1023470 |
Description | CABLE 4CORD 16-17AWG GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 16 AWG, 17 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,44000 Kč | 295,44 Kč |
| 5 | 263,69200 Kč | 1 318,46 Kč |
| 10 | 250,98900 Kč | 2 509,89 Kč |
| 25 | 234,98440 Kč | 5 874,61 Kč |
| 50 | 223,46080 Kč | 11 173,04 Kč |
| 100 | 212,41160 Kč | 21 241,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 161,30265 Kč | 161 302,65 Kč |
| Unit Price without VAT: | 295,44000 Kč |
|---|---|
| Unit Price with VAT: | 357,48240 Kč |

