
1023278 | |
|---|---|
DigiKey Part Number | 2181-1023278-ND |
Manufacturer | |
Manufacturer Product Number | 1023278 |
Description | CABLE 8 COND 16/18/22 AWG ORANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (2 Pair + 4) Conductor Multi-Conductor Cable Orange 16 AWG, 18 AWG, 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (2 Pair + 4) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 235,87415 Kč | 38 683,36 Kč |
| Unit Price without VAT: | 235,87415 Kč |
|---|---|
| Unit Price with VAT: | 285,40772 Kč |

