


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 24 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,73000 Kč | 479,73 Kč |
| 10 | 407,63300 Kč | 4 076,33 Kč |
| 25 | 382,10800 Kč | 9 552,70 Kč |
| 50 | 363,87040 Kč | 18 193,52 Kč |
| 100 | 346,51250 Kč | 34 651,25 Kč |
| 250 | 324,84024 Kč | 81 210,06 Kč |
| 500 | 309,35544 Kč | 154 677,72 Kč |
| Unit Price without VAT: | 479,73000 Kč |
|---|---|
| Unit Price with VAT: | 580,47330 Kč |









