New at DigiKey
10185400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10185400

DigiKey Part Number
2181-10185400-ND
Manufacturer
Manufacturer Product Number
10185400
Description
H-EE 32 BCM FEMALE INSERT 1-32
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Insert Gray 32+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
32+Ground
Size
-
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 100°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Gold
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 212,37000 Kč1 212,37 Kč
101 030,52100 Kč10 305,21 Kč
25966,03920 Kč24 150,98 Kč
50919,97480 Kč45 998,74 Kč
100876,11360 Kč87 611,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 212,37000 Kč
Unit Price with VAT:1 466,96770 Kč