
101590NP-HA | |
|---|---|
DigiKey Part Number | 2181-101590NP-HA-ND |
Manufacturer | |
Manufacturer Product Number | 101590NP-HA |
Description | CONN HOOD HA64 SE 1-1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry NPT-5/4 HA64 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HA64 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | NPT-5/4 | |
Size / Dimension | 5.118" L x 3.543" W x 4.134" H (132.00mm x 90.00mm x 105.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 833,86000 Kč | 4 833,86 Kč |
| 10 | 4 109,41400 Kč | 41 094,14 Kč |
| 25 | 3 852,48040 Kč | 96 312,01 Kč |
| 50 | 3 808,28040 Kč | 190 414,02 Kč |
| Unit Price without VAT: | 4 833,86000 Kč |
|---|---|
| Unit Price with VAT: | 5 848,97060 Kč |

