
10033900 | |
|---|---|
DigiKey Part Number | 2181-10033900-ND |
Manufacturer | |
Manufacturer Product Number | 10033900 |
Description | CONN BASE HB10 PNL MNT W/CVR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry HB10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Size / Dimension 3.673" L x 1.693" W x 1.094" H (93.30mm x 43.00mm x 27.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Aluminum Alloy |
Style Bottom Entry | Housing Finish Powder Coated |
Size HB10 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09300100303 | HARTING | 247 | 1195-1911-ND | 905,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 777,14000 Kč | 777,14 Kč |
| 10 | 660,55500 Kč | 6 605,55 Kč |
| 30 | 611,29367 Kč | 18 338,81 Kč |
| 50 | 589,67000 Kč | 29 483,50 Kč |
| 100 | 561,54740 Kč | 56 154,74 Kč |
| 250 | 526,43244 Kč | 131 608,11 Kč |
| Unit Price without VAT: | 777,14000 Kč |
|---|---|
| Unit Price with VAT: | 940,33940 Kč |



