
10032900 | |
|---|---|
DigiKey Part Number | 2181-10032900-ND |
Manufacturer | |
Manufacturer Product Number | 10032900 |
Description | CONN BASE HB10 PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry HB10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Size / Dimension 3.673" L x 1.693" W x 1.094" H (93.30mm x 43.00mm x 27.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size HB10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09300100305 | HARTING | 213 | 1195-1912-ND | 755,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,32000 Kč | 495,32 Kč |
| 10 | 421,01000 Kč | 4 210,10 Kč |
| 30 | 389,60867 Kč | 11 688,26 Kč |
| 50 | 375,82020 Kč | 18 791,01 Kč |
| 100 | 357,89080 Kč | 35 789,08 Kč |
| 250 | 335,50828 Kč | 83 877,07 Kč |
| 500 | 319,51586 Kč | 159 757,93 Kč |
| Unit Price without VAT: | 495,32000 Kč |
|---|---|
| Unit Price with VAT: | 599,33720 Kč |


