
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover Plate | |
For Use With/Related Products | Epic® H-B Frames | |
Specifications | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,32000 Kč | 359,32 Kč |
| 10 | 305,39000 Kč | 3 053,90 Kč |
| 25 | 286,26560 Kč | 7 156,64 Kč |
| 50 | 272,60020 Kč | 13 630,01 Kč |
| 100 | 259,59230 Kč | 25 959,23 Kč |
| 250 | 243,35364 Kč | 60 838,41 Kč |
| 500 | 231,75220 Kč | 115 876,10 Kč |
| Unit Price without VAT: | 359,32000 Kč |
|---|---|
| Unit Price with VAT: | 434,77720 Kč |

