
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Coding Pin | |
For Use With/Related Products | Epic® Series | |
Specifications | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,03700 Kč | 190,37 Kč |
| 25 | 17,85160 Kč | 446,29 Kč |
| 50 | 16,99860 Kč | 849,93 Kč |
| 100 | 16,18500 Kč | 1 618,50 Kč |
| 250 | 15,17092 Kč | 3 792,73 Kč |
| 500 | 14,44602 Kč | 7 223,01 Kč |
| 1 000 | 13,75630 Kč | 13 756,30 Kč |
| 2 500 | 12,89506 Kč | 32 237,65 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

