10003000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 878
Unit Price: 429,83000 Kč
Datasheet
Base - Panel Mount Connector Bottom Entry IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10003000

DigiKey Part Number
2181-10003000-ND
Manufacturer
Manufacturer Product Number
10003000
Description
CONN BASE HB6 PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
-
Lock Location
Locking Clip on Base Bottom
Thread Size
-
Size / Dimension
3.150" L x 1.693" W x 1.094" H (80.00mm x 43.00mm x 27.80mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1338,49000 Kč338,49 Kč
10287,65200 Kč2 876,52 Kč
30266,19867 Kč7 985,96 Kč
50256,77200 Kč12 838,60 Kč
100244,52170 Kč24 452,17 Kč
250229,22508 Kč57 306,27 Kč
500218,29604 Kč109 148,02 Kč
1 000207,89175 Kč207 891,75 Kč
Manufacturers Standard Package
Unit Price without VAT:338,49000 Kč
Unit Price with VAT:409,57290 Kč