108003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0101104

DigiKey Part Number
2181-0101104-ND
Manufacturer
Manufacturer Product Number
0101104
Description
LFLEX HEAT 260 SC 20/7AWG RD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.059" (1.50mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
-
Operating Temperature
-190°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
32828,75570 Kč9 431,87 Kč
Manufacturers Standard Package
Unit Price without VAT:28,75570 Kč
Unit Price with VAT:34,79440 Kč