
0036921 | |
|---|---|
DigiKey Part Number | 2181-0036921-ND |
Manufacturer | |
Manufacturer Product Number | 0036921 |
Description | MULT-PAIR 8 COND 24 AWG GRN 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Green 24 AWG Braid 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.299" (7.59mm) |
Series | Shield Type Braid |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Active | Jacket Color Green |
Cable Type | Voltage 30 V |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polypropylene (PP) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 97,80870 Kč | 9 780,87 Kč |
| 200 | 92,98020 Kč | 18 596,04 Kč |
| 300 | 90,24660 Kč | 27 073,98 Kč |
| 500 | 86,89518 Kč | 43 447,59 Kč |
| 700 | 84,74223 Kč | 59 319,56 Kč |
| 1 000 | 82,50639 Kč | 82 506,39 Kč |
| Unit Price without VAT: | 97,80870 Kč |
|---|---|
| Unit Price with VAT: | 118,34853 Kč |


