New at DigiKey
Image for 0026335 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026335

DigiKey Part Number
2181-0026335-ND
Manufacturer
Manufacturer Product Number
0026335
Description
LFLEX CLASSIC FD 810 P 12G1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Gray 18 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Packaging
Bulk
Jacket (Insulation) Diameter
0.449" (11.41mm)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
500 V
Number of Conductors
12
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
56/0.0059"
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1208,35000 Kč208,35 Kč
Manufacturers Standard Package
Unit Price without VAT:208,35000 Kč
Unit Price with VAT:252,10350 Kč