7 Conductor Multi-Conductor Cable Gray 18 AWG 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0011020

DigiKey Part Number
5614-0011020-ND
5614-0011020-DS-ND
Manufacturer
Manufacturer Product Number
0011020
Description
OLFLEX 140 H05VV5-F 7G1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 7 Conductor Multi-Conductor Cable Gray 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
32/0.0083"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.465" (11.81mm)
Shield Type
-
Length
328.1' (100.0m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
500 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 990
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1134,81000 Kč134,81 Kč
5120,44400 Kč602,22 Kč
10114,67000 Kč1 146,70 Kč
25107,42560 Kč2 685,64 Kč
50102,20560 Kč5 110,28 Kč
10097,20390 Kč9 720,39 Kč
Spool
QuantityUnit PriceExt Price
50061,80762 Kč30 903,81 Kč
Manufacturers Standard Package
Unit Price without VAT:134,81000 Kč
Unit Price with VAT:163,12010 Kč