802.11a/b/g/n/ac, Bluetooth v4.2 Gateway Ethernet, UART, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPC270300S

DigiKey Part Number
1829-XPC270300S-ND
Manufacturer
Manufacturer Product Number
XPC270300S
Description
XPICO 270 802.11 WIFI ETH BT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
802.11a/b/g/n/ac, Bluetooth v4.2 Gateway Ethernet, UART, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
802.11a/b/g/n/ac, Bluetooth v4.2
Frequency
2.4GHz, 5GHz
Applications
General Purpose
Interface
Ethernet, UART, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
433Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 792
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 016,51000 Kč1 016,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 016,51000 Kč
Unit Price with VAT:1 229,97710 Kč