802.11 a/b/g/n Gateway Ethernet, UART, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPC240400S-02

DigiKey Part Number
XPC240400S-02-ND
Manufacturer
Manufacturer Product Number
XPC240400S-02
Description
XPICO 240 EMBEDDED IOT GW, 802.1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
802.11 a/b/g/n Gateway Ethernet, UART, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
802.11 a/b/g/n
Frequency
2.4GHz, 5GHz
Applications
General Purpose
Interface
Ethernet, UART, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1796,66000 Kč796,66 Kč
Manufacturers Standard Package
Unit Price without VAT:796,66000 Kč
Unit Price with VAT:963,95860 Kč