
XPC240200B-02 | |
|---|---|
DigiKey Part Number | 1829-1110-2-ND - Tape & Reel (TR) 1829-1110-1-ND - Cut Tape (CT) 1829-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPC240200B-02 |
Description | XPICO 240 802.11 ON-ANT LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.11 a/b/g/n Gateway Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 a/b/g/n | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | -92.6dBm | |
Power - Output | 12dBm ~ 17dBm | |
Data Rate (Max) | 54Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 680,59724 Kč | 170 149,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 277,52000 Kč | 1 277,52 Kč |
| 10 | 1 087,59100 Kč | 10 875,91 Kč |
| 25 | 1 024,30760 Kč | 25 607,69 Kč |
| 100 | 939,55760 Kč | 93 955,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 034,78000 Kč | 1 034,78 Kč |
| 10 | 906,52600 Kč | 9 065,26 Kč |
| 25 | 862,11920 Kč | 21 552,98 Kč |
| 100 | 833,05160 Kč | 83 305,16 Kč |
| Unit Price without VAT: | 1 034,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 252,08380 Kč |


