802.11 a/b/g/n Gateway Ethernet, UART, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPC240100S-02

DigiKey Part Number
1829-XPC240100S-02TR-ND - Tape & Reel (TR)
1829-XPC240100S-02CT-ND - Cut Tape (CT)
1829-XPC240100S-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPC240100S-02
Description
XPICO 240 EMBEDDED IOT GW, 802.1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
802.11 a/b/g/n Gateway Ethernet, UART, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Gateway
Modulation or Protocol
802.11 a/b/g/n
Frequency
2.4GHz, 5GHz
Applications
General Purpose
Interface
Ethernet, UART, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 392,38000 Kč1 392,38 Kč
101 186,59700 Kč11 865,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25749,88880 Kč18 747,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 392,38000 Kč
Unit Price with VAT:1 684,77980 Kč