
XPC240100B-02 | |
|---|---|
DigiKey Part Number | 1829-1109-2-ND - Tape & Reel (TR) 1829-1109-1-ND - Cut Tape (CT) 1829-1109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPC240100B-02 |
Description | XPICO 240 802.11 LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.11 a/b/g/n Gateway Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 a/b/g/n | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | -92.6dBm | |
Power - Output | 12dBm ~ 17dBm | |
Data Rate (Max) | 54Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 279,20000 Kč | 1 279,20 Kč |
| 10 | 1 089,10300 Kč | 10 891,03 Kč |
| 25 | 1 025,72720 Kč | 25 643,18 Kč |
| 100 | 940,87840 Kč | 94 087,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 681,64968 Kč | 170 412,42 Kč |
| Unit Price without VAT: | 1 279,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 547,83200 Kč |





