
UD110000B-01 | |
|---|---|
DigiKey Part Number | 1829-1024-ND |
Manufacturer | |
Manufacturer Product Number | UD110000B-01 |
Description | ETHER TO SERIAL RS232/422/485 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card RS-232/422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ethernet to Serial | |
Interface | RS-232/422/485 | |
Number of Ports | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 447,11000 Kč | 2 447,11 Kč |
| Unit Price without VAT: | 2 447,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 961,00310 Kč |



