
SISTG1040-211-LRT-B | |
|---|---|
DigiKey Part Number | 1829-SISTG1040-211-LRT-B-ND |
Manufacturer | |
Manufacturer Product Number | SISTG1040-211-LRT-B |
Description | UNMANAGED HARDENED MEDIA CONVERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
Features | LFPT | |
Distance | - | |
MTU | Jumbo | |
Voltage - Input | 12V ~ 48V | |
Connector Type | RJ45, SFP | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 346,71000 Kč | 8 346,71 Kč |
| Unit Price without VAT: | 8 346,71000 Kč |
|---|---|
| Unit Price with VAT: | 10 099,51910 Kč |

