



SI-IES-1200-LRT | |
|---|---|
DigiKey Part Number | 1829-SI-IES-1200-LRT-ND |
Manufacturer | |
Manufacturer Product Number | SI-IES-1200-LRT |
Description | UNMANAGED HARDENED POE+ INJECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) 2 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Features IP30 |
Manufacturer Lantronix, Inc. | Operating Temperature -40°C ~ 75°C |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Size / Dimension 3.70" L x 1.20" W x 5.50" H (94.0mm x 30.5mm x 139.7mm) |
Type Midspan Injector | Approval Agency CE, FCC |
Voltage - Input 24 ~ 48V | Standard Number UL 508 |
Number of Ports 2 | Note AC Power Cord Sold Separately |
Power (Watts) - Per Port 30W | Input Connector Terminal Block |
Compliance IEEE802.3, IEEE802.3ab, IEEE802.3af, IEEE802.3at, IEEE802.3u | Output Connector RJ45 (Data, Power) |
Data Rate 10/100/1000 Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 233,69000 Kč | 3 233,69 Kč |
| Unit Price without VAT: | 3 233,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 912,76490 Kč |


