



SFP-100M-COPPER | |
|---|---|
DigiKey Part Number | SFP-100M-COPPER-ND |
Manufacturer | |
Manufacturer Product Number | SFP-100M-COPPER |
Description | SFP COPPER RJ-45 100M 1000BASE-T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose RJ45 Pluggable, SFP Copper |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | - | |
Wavelength | - | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP Copper | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 126,05000 Kč | 2 126,05 Kč |
| Unit Price without VAT: | 2 126,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 572,52050 Kč |

