
M/GE-PSW-PSE-01-NA | |
|---|---|
DigiKey Part Number | 1829-M/GE-PSW-PSE-01-NA-ND |
Manufacturer | |
Manufacturer Product Number | M/GE-PSW-PSE-01-NA |
Description | MINI FAST / GIGABIT ETHERNET POE |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP |
Datasheet | Datasheet |
Category | Fiber Type SFP |
Manufacturer Lantronix, Inc. | SFP/XFP Ports 1 |
Packaging Box | Features LFPT |
Part Status Active | MTU 10000 |
Type Unmanaged | Voltage - Input 56V |
Configuration Fixed + SFP | Connector Type RJ45, SFP |
Copper Ports 1 | Mounting Type DIN Rail |
Copper Type 10/100/1000 | Operating Temperature 0°C ~ 40°C |
Fiber Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 853,25000 Kč | 7 853,25 Kč |
| Unit Price without VAT: | 7 853,25000 Kč |
|---|---|
| Unit Price with VAT: | 9 502,43250 Kč |

