Unmanaged 1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M/GE-PSW-PSE-01-EU

DigiKey Part Number
1829-M/GE-PSW-PSE-01-EU-ND
Manufacturer
Manufacturer Product Number
M/GE-PSW-PSE-01-EU
Description
MINI FAST / GIGABIT ETHERNET POE
Manufacturer Standard Lead Time
70 Weeks
Customer Reference
Detailed Description
Unmanaged 1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
SFP
Manufacturer
Lantronix, Inc.
SFP/XFP Ports
1
Packaging
Box
Features
LFPT
Part Status
Active
MTU
10000
Type
Unmanaged
Voltage - Input
56V
Configuration
Fixed + SFP
Connector Type
RJ45, SFP
Copper Ports
1
Mounting Type
DIN Rail
Copper Type
10/100/1000
Operating Temperature
0°C ~ 40°C
Fiber Ports
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 853,25000 Kč7 853,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7 853,25000 Kč
Unit Price with VAT:9 502,43250 Kč