New at DigiKey
EO2PD4052-111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EO2PD4052-111

DigiKey Part Number
1829-EO2PD4052-111-ND
Manufacturer
Manufacturer Product Number
EO2PD4052-111
Description
MEDIA CONVERTER POE+REMOTE UNIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Unmanaged
Configuration
Fixed + SFP
Copper Ports
1
Copper Type
10/100/1000
Fiber Ports
1
Fiber Type
SFP
SFP/XFP Ports
1
Features
-
Distance
-
MTU
-
Voltage - Input
48V
Connector Type
RJ45, SFP
Mounting Type
DIN Rail
Ingress Protection
IP30
Operating Temperature
0°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 602,47000 Kč10 602,47 Kč
Manufacturers Standard Package
Unit Price without VAT:10 602,47000 Kč
Unit Price with VAT:12 828,98870 Kč