Server, Serial to Ethernet Adapter Card RS-232/422/485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED41000P2-01

DigiKey Part Number
1829-1102-ND
Manufacturer
Manufacturer Product Number
ED41000P2-01
Description
SERVER, SERIAL TO ETHER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Server, Serial to Ethernet Adapter Card RS-232/422/485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Box
Part Status
Active
Type
Server, Serial to Ethernet
Interface
RS-232/422/485
Number of Ports
4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 398,34000 Kč11 398,34 Kč
Manufacturers Standard Package
Unit Price without VAT:11 398,34000 Kč
Unit Price with VAT:13 791,99140 Kč