Ethernet to Serial Adapter Card RS-232/422/485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED2100002-01

DigiKey Part Number
1829-1045-ND
Manufacturer
Manufacturer Product Number
ED2100002-01
Description
ETHER TO SERIAL RS232/422/485
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ethernet to Serial Adapter Card RS-232/422/485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Box
Part Status
Active
Type
Ethernet to Serial
Interface
RS-232/422/485
Number of Ports
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 309,06000 Kč6 309,06 Kč
Manufacturers Standard Package
Unit Price without VAT:6 309,06000 Kč
Unit Price with VAT:7 633,96260 Kč