Thermal Pad Gray 228.60mm x 228.60mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 228.60mm x 228.60mm Square
Tflex Non silicone gap fillers

A18841-08

DigiKey Part Number
926-A18841-08-ND
Manufacturer
Manufacturer Product Number
A18841-08
Description
TFLEX SF4,2.00 229X229MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 228.60mm x 228.60mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.0800" (2.032mm)
Material
Non-Silicone
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
0.07°C/W
Thermal Conductivity
4.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 012,45000 Kč2 012,45 Kč
101 780,67200 Kč17 806,72 Kč
251 695,85720 Kč42 396,43 Kč
501 634,32060 Kč81 716,03 Kč
1001 574,94660 Kč157 494,66 Kč
Manufacturers Standard Package
Unit Price without VAT:2 012,45000 Kč
Unit Price with VAT:2 435,06450 Kč