


A18841-06 | |
|---|---|
DigiKey Part Number | 926-A18841-06-ND |
Manufacturer | |
Manufacturer Product Number | A18841-06 |
Description | TFLEX SF4,1.50 229X229MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0600" (1.524mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 0.07°C/W | |
Thermal Conductivity | 4.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 610,76000 Kč | 1 610,76 Kč |
| 10 | 1 425,28100 Kč | 14 252,81 Kč |
| 25 | 1 357,42840 Kč | 33 935,71 Kč |
| 50 | 1 308,19640 Kč | 65 409,82 Kč |
| 100 | 1 260,68630 Kč | 126 068,63 Kč |
| Unit Price without VAT: | 1 610,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 949,01960 Kč |

