
A18835-03 | |
|---|---|
DigiKey Part Number | 926-A18835-03-ND |
Manufacturer | |
Manufacturer Product Number | A18835-03 |
Description | TFLEX CR550 - 2X200CC SIDE-BY-SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Liquid Gap Filler 400cc Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid Gap Filler | |
Size / Dimension | 400cc Cartridge | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | Blue | |
Thermal Conductivity | 5.40W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 525,83000 Kč | 5 525,83 Kč |
| 12 | 4 841,15917 Kč | 58 093,91 Kč |
| 30 | 4 610,09000 Kč | 138 302,70 Kč |
| Unit Price without VAT: | 5 525,83000 Kč |
|---|---|
| Unit Price with VAT: | 6 686,25430 Kč |

