
A18834-01 | |
|---|---|
DigiKey Part Number | 926-A18834-01-ND |
Manufacturer | |
Manufacturer Product Number | A18834-01 |
Description | TFLEX CR550 213KG 26KG,1GAL PAIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Liquid Gap Filler 26kg Pail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid Gap Filler | |
Size / Dimension | 26kg Pail | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | Blue | |
Thermal Conductivity | 5.40W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78 644,86000 Kč | 78 644,86 Kč |
| Unit Price without VAT: | 78 644,86000 Kč |
|---|---|
| Unit Price with VAT: | 95 160,28060 Kč |

