
A18501-20 | |
|---|---|
DigiKey Part Number | 926-A18501-20-ND |
Manufacturer | |
Manufacturer Product Number | A18501-20 |
Description | TGARD 220B,A1 17X17IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 431.80mm x 431.80mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Insulator Pad, Sheet | |
Shape | Square | |
Outline | 431.80mm x 431.80mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | 0.52°C/W | |
Thermal Conductivity | 5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 904,84900 Kč | 39 048,49 Kč |
| Unit Price without VAT: | 3 904,84900 Kč |
|---|---|
| Unit Price with VAT: | 4 724,86729 Kč |



