


A18444-05 | |
|---|---|
DigiKey Part Number | 926-A18444-05-ND |
Manufacturer | |
Manufacturer Product Number | A18444-05 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square |
Datasheet | Datasheet |
Category | Outline 228.60mm x 228.60mm |
Manufacturer Laird Technologies - Thermal Materials | Thickness 0.0500" (1.270mm) |
Series | Material Silicone, Ceramic Filled |
Packaging Box | Color Gray |
Part Status Active | Thermal Conductivity 7.5W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 005,58000 Kč | 4 005,58 Kč |
| 10 | 3 543,79000 Kč | 35 437,90 Kč |
| 25 | 3 374,80680 Kč | 84 370,17 Kč |
| 50 | 3 252,16180 Kč | 162 608,09 Kč |
| Unit Price without VAT: | 4 005,58000 Kč |
|---|---|
| Unit Price with VAT: | 4 846,75180 Kč |


