Thermal Pad Gray 127.00mm x 76.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A18330-19

DigiKey Part Number
926-A18330-19-ND
Manufacturer
Manufacturer Product Number
A18330-19
Description
THERM PAD 127MMX76MM GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 127.00mm x 76.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
127.00mm x 76.00mm
Manufacturer
Laird Technologies - Thermal Materials
Thickness
0.187" (4.75mm)
Series
Material
Graphite
Packaging
Bulk
Color
Gray
Part Status
Active
Thermal Conductivity
34W/m-K
Type
Gap Filler Pad, Sheet
Shelf Life
24 Months
Shape
Rectangular
Shelf Life Start
Date of Shipment
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
44 834,61750 Kč19 338,47 Kč
Unit Price without VAT:4 834,61750 Kč
Unit Price with VAT:5 849,88718 Kč